3030145 | Phoenix Contact

Jumper for terminal block, 3030145

Order No.: 60P1075
EAN: 4017918188481
MPN:
3030145
FBS 5-4
Series: FBS
3030145 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5466 € *
Available in 5 Days: 6,350 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3030145, Phoenix Contact

Plug-in bridge, Pitch: 4.2 mm, Color: red, Number of positions: 5

Technical specifications
Filter Property Value
Product type jumper
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes