3022218 | Phoenix Contact
End clamp for terminal block, 3022218
Unit Price (€ / pc.)
1.0948 € *
Available: 29 pcs.
Available in 5 Days: 864,442 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
End clamp, 3022218, Phoenix Contact
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail, with marking option, Width: 9.5 mm, Color: gray
Features
- Design width of just 9.5 mm
- Large-surface marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end clamp | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |