3012323 | Phoenix Contact
Plug housing for connection terminal, 3012323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing, 3012323, Phoenix Contact
Connector housing, Length: 31.6 mm, Width: 5.2 mm, Height: 31.7 mm, Number of positions: 4, Color: gray
Features
- Can be labeled at each terminal point
- Four feed-through levels
- Design width of just 5.2 mm
- With PE marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |