3012321 | Phoenix Contact
Flange cover for connection terminal, 3012321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange cover, 3012321, Phoenix Contact
Flange cover, Length: 31.6 mm, Width: 5.2 mm, Height: 26 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange cover | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |