3012318 | Phoenix Contact
Potential bridge for connection terminal, 3012318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available: 40 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3012318, Phoenix Contact
Vertical bridge between two levels, Number of positions: 1, Width: 5 mm, Height: 30.6 mm, Length 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potential bridge | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |