3012300 | Phoenix Contact
Multi-level clamp for connection terminal, 3012300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7592 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Multi-level terminal block, 3012300, Phoenix Contact
Multi-level terminal block, Current and voltage are determined by the plug used, Nominal voltage: 250 V, Nominal current: 10 A, Connection method: Push-in / plug connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 2.5 mm², Cross section: 0.14-4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
- The compact design and front connection enable wiring in a confined space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-level clamp | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |