3005963 | Phoenix Contact

Jumper, 2 pole for terminal block, 3005963

Order No.: 60P1021
EAN: 4017918168735
MPN:
3005963
FBS 2-16
Series: FBS
3005963 Phoenix Contact Terminals Accessories Image 1
3005963 Phoenix Contact Terminals Accessories Image 2
3005963 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7969 €
50 pcs.
1.6898 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3005963, Phoenix Contact

Plug-in bridge, pitch: 16 mm, number of positions: 2, nominal current: 101 A, length: 44 mm, color: red.

Features

  • The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
Filter Property Value
Product type jumper
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes