3002745 | Phoenix Contact
Jumper for terminal block, 3002745
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available in 5 Days: 506 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.4974 €
50 pcs.
5.9143 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3002745, Phoenix Contact
Plug-in bridge, Version with single- or double-sided cutting edge. Keep in mind the possible impact on touch protection as well as the air clearances and creepage distances. For applications in explosion-proof areas, the voltage reduces to the voltage specified in the Ex certificate for bridges that are cut to length, Pitch: 8.2 mm, Color: red
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |