3002322 | Phoenix Contact
End cover for terminal block, 3002322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 5 Days: 2,345 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.0345 €
50 pcs.
2.7608 €
100 pcs.
2.4871 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3002322, Phoenix Contact
End cover, Pitch: 5.08 mm, Length: 39.3 mm, Width: 5.1 mm, Height: 47 mm, Number of positions: 1, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |