3001624 | Phoenix Contact

Jumper, 10 pole for terminal block, 3001624

Order No.: 60P0830
EAN: 4017918107192
MPN:
3001624
FBRN 10-4 N
Series: FBRN
3001624 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7707 € *
Available in 10 days: 1,240 pcs. - if ordered today
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.0091 €
50 pcs.
6.5688 €
100 pcs.
6.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 3001624, Phoenix Contact

Fixed bridge, pitch: 4.2 mm, number of positions: 10, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes