3001394 | Phoenix Contact
End cover for terminal block, 3001394
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Available in 5 Days: 3,986 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3443 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
End cover, 3001394, Phoenix Contact
End cover, Length: 77.5 mm, Width: 1.5 mm, Height: 73 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cover | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |