3000609 | Phoenix Contact

Jumper, 20 pole for terminal block, 3000609

Order No.: 60P0806
EAN: 4017918281762
MPN:
3000609
FBRNI 20-5 N
Series: FBRNI
3000609 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9210 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.0170 €
50 pcs.
15.9579 €
100 pcs.
15.0297 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 3000609, Phoenix Contact

Fixed bridge, number of positions: 20, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 20 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes