2809128 | Phoenix Contact
Zack tape for connection terminal, 2809128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0234 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Zack marker strip, 2809128, Phoenix Contact
Zack marker strip, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, PLOTMARK, Mounting type: snapped for terminal block width: 18 mm, Lettering field size: 18x5 mm, Number of individual labels: 5
Features
- Consists of five individual labels with 17.5 mm pitch
- Flat zack marker strips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | zack tape | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |