2802578 | Phoenix Contact
Component plug for terminal block, 2802578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2657 € *
Standard delivery time from the manufacturer is: On Request
Component connector, 2802578, Phoenix Contact
Component connector, Pitch: 6 mm, Number of positions: 1, Color: gray
Features
- Is supplied as a set with two plug sockets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | component plug | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |