2770859 | Phoenix Contact
Distance plate for connection terminal, 2770859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 5 Days: 731 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer plate, 2770859, Phoenix Contact
Spacer plate, to compensate for level offsets, Length: 67 mm, Width: 2.5 mm, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |