2715924 | Phoenix Contact
Insertion bridge for terminal block, 2715924
Order No.: 60P0720
EAN: 4017918061678
MPN:
2715924
EB 5- DIK GY
Insertion bridge, 2715924, Phoenix Contact
Insertion bridge, Color: gray, Number of positions: 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |