2715788 | Phoenix Contact
Insertion bridge for terminal block, 2715788
Order No.: 60P0778
EAN: 4017918061555
MPN:
2715788
EB 80- DIK WH
Insertion bridge, 2715788, Phoenix Contact
Insertion bridge, Pitch: 6.15 mm, Color: white, Number of positions: 80
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |