2715526 | Phoenix Contact
Insertion bridge for terminal block, 2715526
Order No.: 60P0659
EAN: 4017918270933
MPN:
2715526
EB 2- 5,5
Insertion bridge, 2715526, Phoenix Contact
Insertion bridge, Number of positions: 2, Color: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion bridge | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |