1421659 | Phoenix Contact
End clamp for CLIPLINE series, 1421659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 99 pcs.
Available in 5 Days: 24,543 pcs. - if ordered today
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7140 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
End clamp, 1421659, Phoenix Contact
End clamp, Width: 6 mm, Height: 18 mm, Length: 21.2 mm, Color: gray
Features
- Large-surface marking
- Can be screwed onto NS 15 DIN rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end clamp | |
| Suitable for | CLIPLINE series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |