1414129 | Phoenix Contact
Micro terminal for micro terminal, 1414129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available: 20 pcs.
Available in 5 Days: 16,038 pcs. - if ordered today
Micro terminal, 1414129, Phoenix Contact
Micro terminal, Nominal voltage: 400 V, Nominal current: 17.5 A, Connection method: screw connection, 1st and 2nd level, Rated cross section: 1.5 mm², Cross section: 0.14-1.5 mm², Mounting type: NS 15, NS 35/7,5, NS 35/15, Color: gray
Features
- Nominal cross section of 1.5 mm²
- Design width of just 4.2 mm
- Clear arrangement thanks to marking of all terminal points
- Space saving thanks to compact design and mounting option on a 15 mm DIN rail
- Wide range of labeling options
- Bridging option on both levels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | micro terminal | |
| Suitable for | micro terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |