1401404 | Phoenix Contact
Marker, white, unlabeled for terminal block, 1401404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 4,200 pcs. - if ordered today
Marker, 1401404, Phoenix Contact
Marker for terminal blocks, Stud, white, unlabeled, can be labeled with: Marker pen, mounting type: plug in, for terminal block width: 4.2 mm, Number of individual labels: 1, text field height: 4 mm, text field width: 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, unlabeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |