1400078 | Phoenix Contact

Zack tape for connection terminal, 1400078

Order No.: 60P6757
EAN: 4017918020118
MPN:
1400078
BN-ZB 5/WH:UNBEDRUCKT
Series: BN-ZB
1400078 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Marker pin Zack strip, 1400078, Phoenix Contact

Marker pin Zack strip, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting type: plug in for terminal block width: 5 mm, Lettering field size: 4x4 mm, Number of individual labels: 10

Technical specifications
Filter Property Value
Product type zack tape
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes