1301365 | Phoenix Contact
Jumper, 2 pole for terminal block, 1301365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 195 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1301365, Phoenix Contact
Plug-in bridge, number of positions: 2, length: 4 mm, color: red.
Features
- The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 2 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |