1103721 | Phoenix Contact
Jumper, 2 pole for terminal block, 1103721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available: 6 pcs.
Available in 5 Days: 559 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4280 €
50 pcs.
1.3328 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 1103721, Phoenix Contact
Plug-in bridge, pitch: 10.2 mm, number of positions: 2, nominal current: 57 A, color: gray.
Features
- The 2- to 50-positions jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 2 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |