1051993 | Phoenix Contact
Support frame for busbar, 1051993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available: 4 pcs.
Available in 5 Days: 5,460 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.9853 €
50 pcs.
6.3546 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker pen, 1051993, Phoenix Contact
Marker pen for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Features
- We provide three versions for manual marking
- High-quality labeling of unprinted marking materials is also possible without the use of labeling devices
- Disposable pen: B‑STIFT
- Disposable pen: P-PEN, can also be used for plotter labeling with an adapter
- Refillable pen: X‑PEN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support frame | |
| Suitable for | busbar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |