1051919 | Phoenix Contact
Marker, white, labeled for terminal block, 1051919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1503 € *
Available in 5 Days: 1,484 pcs. - if ordered today
Marker, 1051919, Phoenix Contact
Marker for terminal blocks, Strip, white, labeled, printed horizontally: Consecutive numbers, mounting type: latching, for terminal block width: 6.2 mm, Number of individual labels: 10, text field height: 10.5 mm, text field width: 6.15 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, labeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |