1051414 | Phoenix Contact
Marker, white, labeled, horizontal: L1, L2, L3, N, PE, L1, L2, L3, N, PE for terminal block, 1051414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 506 pcs. - if ordered today
Marker, 1051414, Phoenix Contact
Marker for terminal blocks, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, horizontal: L1, L2, L3, N, PE, L1, L2, L3, N, PE, mounting type: latching, for terminal block width: 6.2 mm, Number of individual labels: 10, text field height: 10.5 mm, text field width: 6.15 mm.
Features
- The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, labeled, horizontal: L1, L2, L3, N, PE, L1, L2, L3, N, PE | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |