1040620 | Phoenix Contact

Jumper for terminal block, 1040620

Order No.: 60P1074
EAN: 4055626597331
MPN:
1040620
FBS 5-10 BU
Series: FBS
1040620 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5565 € *
Available: 4 pcs.
Available in 5 Days: 1,034 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.9496 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 1040620, Phoenix Contact

Plug-in bridge, Pitch: 10.2 mm, Color: blue, Number of positions: 5

Technical specifications
Filter Property Value
Product type jumper
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes