0830946 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0830946

Order No.: 72P4735
EAN: 4046356910828
MPN:
0830946
UM8-TM (5X9)
Series: UM
0830946 Phoenix Contact Terminals Accessories Image 1
0830946 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
14.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.4875 €

Marker, 0830946, Phoenix Contact

Marker for terminal blocks, Strip, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: latching, for terminal block width: 5 mm, Number of individual labels: 24, text field height: 9 mm, text field width: 5 mm.

Features

  • The markers, which are supplied in uniform strips, can be printed onto quickly and easily using the BLUEMARK printing systems
  • The UM8-TM ... UM labeling range includes terminal markers for Woertz terminal blocks
  • The multi-section marking strips are easy to fit and can be easily separated if required
  • The markers support multi-line labeling
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No