0829260 | Phoenix Contact
Marker, white, unlabeled for terminal block, 0829260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available in 5 Days: 20 pcs. - if ordered today
Marker, 0829260, Phoenix Contact
Marker for terminal blocks, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: latching, snap into flat marker groove, Number of individual labels: 20, text field height: 6.6 mm, text field width: 104 mm.
Features
- The cards provide space for including function texts
- The perforated marking strips are easy to separate and can be easily fitted
- The US-TMF 100 UniSheet markers are suitable for products with a flat marker groove
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, unlabeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39204910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |