0829255 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0829255

Order No.: 72P4737
EAN: 4046356559584
MPN:
0829255
US-TM 100
Series: US
0829255 Phoenix Contact Terminals Accessories Image 1
0829255 Phoenix Contact Terminals Accessories Image 2
0829255 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1412 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
41.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.1412 €

Marker, 0829255, Phoenix Contact

Marker for terminal blocks, Card, white, unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, THERMOMARK PRIME 2.0, mounting type: latching, Number of individual labels: 13, text field height: 9.8 mm, text field width: 104 mm.

Features

  • The cards provide space for including function texts
  • The perforated marking strips are easy to separate and can be easily fitted
  • The US-TM 100 UniSheet markers are suitable for products with universal marker grooves
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin DE
Customs tariff number 39204910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No