0829228 | Phoenix Contact

Marker, yellow, unlabeled for terminal block, 0829228

Order No.: 72P4511
EAN: 4046356596183
MPN:
0829228
UCT1-TM 5 YE
Series: UCT
0829228 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.284 € *
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
42.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.284 €

Marker, 0829228, Phoenix Contact

UniCard materials for thermal transfer printer, for labeling Weidmüller, Conta Clip, and Klemsan terminal blocks, 72-section, can be labeled with THERMOMARK CARD and BLUEMARK LED, color: orange.

Features

  • The markers, which are supplied in uniform sheets, can be marked quickly, easily, and precisely using the card printers
  • The sheets provide additional space for project information and function text that can be helpful during further assembly
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Product type marker
Version yellow, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No