0829219 | Phoenix Contact

Marker, red, unlabeled for terminal block, 0829219

Order No.: 72P4676
EAN: 4046356596107
MPN:
0829219
UCT-TMF 16 RD
Series: UCT-TMF
0829219 Phoenix Contact Terminals Accessories Image 1
0829219 Phoenix Contact Terminals Accessories Image 2
0829219 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0821 € *
Available in 5 Days: 540 pcs. - if ordered today
Total Price:
30.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.0821 €

Marker, 0829219, Phoenix Contact

Marker for terminal blocks, Sheet, red, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: latching, for terminal block width: 16 mm, Number of individual labels: 24, text field height: 4.7 mm, text field width: 15.2 mm.

Features

  • The markers, which are supplied in uniform sheets, can be marked quickly, easily, and precisely using the card printers
  • The sheets provide additional space for project information and function text that can be helpful during further assembly
  • The multi-section marking strips are easy to fit and can be easily separated if required
Technical specifications
Filter Property Value
Product type marker
Version red, unlabeled
Suitable for terminal block
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes