0828750 | Phoenix Contact

Marker, white, unlabeled for terminal block, 0828750

Order No.: 72P4533
EAN: 4046356544900
MPN:
0828750
UCT5-TM 5
Series: UCT
0828750 Phoenix Contact Terminals Accessories Image 1
0828750 Phoenix Contact Terminals Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
42.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.2721 €

Marker, 0828750, Phoenix Contact

Marker for terminal blocks, for marking Cabur terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK E.CARD, BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME 2.0, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, mounting type: latching, for terminal block width: 5.5 mm, Number of individual labels: 66, text field height: 10 mm, text field width: 5 mm.

Features

  • The multi-section marking strips are easy to fit and can be easily separated if required
  • The markers, which are supplied in uniform sheets, can be labeled quickly, easily, and precisely using the THERMOMARK CARD and the BLUEMARK LED
  • The sheets provide space for including function texts
  • The markers support multi-line labeling
Technical specifications
Filter Property Value
Product type marker
Version white, unlabeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No