0803473 | Phoenix Contact
Marker, white, labeled for terminal block, 0803473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Available in 5 Days: 10 pcs. - if ordered today
Marker, 0803473, Phoenix Contact
Marker for terminal blocks, Strip, white, labeled, mounting type: latching, for terminal block width: 8 mm, Number of individual labels: 2, text field height: 9.2 mm, text field width: 2.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, labeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |