0803468 | Phoenix Contact
Marker, white, labeled for terminal block, 0803468
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0091 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
5 pcs.
6.6878 €
10 pcs.
6.3903 €
15 pcs.
6.0333 €
20 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
Marker, 0803468, Phoenix Contact
Marker for terminal blocks, Strip, white, labeled, mounting type: latching, for terminal block width: 8 mm, Number of individual labels: 2, text field height: 9.2 mm, text field width: 2.4 mm-
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marker | |
| Version | white, labeled | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |