0803465 | Phoenix Contact

Marker, white, labeled for terminal block, 0803465

Order No.: 72P4458
EAN: 4055626074184
MPN:
0803465
TM-PTRV 4,QR:4-1
Series: TM
0803465 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3665 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
63.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
6.3665 €

Marker, 0803465, Phoenix Contact

Marker for terminal blocks, Strip, white, labeled, mounting type: latching, for terminal block width: 4 mm, Number of individual labels: 8, text field height: 9.2 mm, text field width: 2.4 mm.

Technical specifications
Filter Property Value
Product type marker
Version white, labeled
Suitable for terminal block
Logistics
Property Value
Country of origin PL
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No