0800268 | Phoenix Contact
Labeling sheet, 100 pieces, 1-100, 4.2 mm for connection terminal, 0800268
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Available in 5 Days: 10 pcs. - if ordered today
Zack marker strip, 0800268, Phoenix Contact
Zack marker strip, sheet, white, labeled, printed horizontally: consecutive numbers from 1-100, mounting type: snapped, for terminal block width: 4.2 mm, lettering field size: 4.2 x 5.2 mm, number of individual labels: 100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labeling sheet | |
| Version | 100 pieces, 1-100, 4.2 mm | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |