0716132 | Phoenix Contact

Jumper, 2 pole for terminal block, 0716132

Order No.: 60P0804
EAN: 4017918235659
MPN:
0716132
FB 2-10-EX
Series: FB
0716132 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8326 €
50 pcs.
1.7255 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0716132, Phoenix Contact

Fixed bridge, number of positions: 2, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes