0601292 | Phoenix Contact
Test connector socket, 1 pole for terminal block, 0601292
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 10 days: 8,130 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug strip, 0601292, Phoenix Contact
Test plug strip, number of positions: 1, color: silver-colored.
Features
- Test sockets PSB are used for a reliable test pick-off
- With PSB 6/5/6, the test plug with a 4 mm diameter is used
- All test sockets are screwed into the bridge shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test connector socket | |
| Version | 1 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |