0304175 | Phoenix Contact

Jumper, 10 pole for terminal block, 0304175

Order No.: 60P0802
EAN: 4017918000585
MPN:
0304175
FB 10- GSK
Series: FB
0304175 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.9512 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0304175, Phoenix Contact

Fixed bridge, number of positions: 10, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 10 pole
Suitable for terminal block
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes