0303299 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0303299

Order No.: 60P2383
EAN: 4017918000417
MPN:
0303299
PSB 4/7/6
Series: PSB
0303299 Phoenix Contact Terminals Accessories Image 1
0303299 Phoenix Contact Terminals Accessories Image 2
0303299 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 10 days: 4,670 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9163 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0303299, Phoenix Contact

Test plug strip, number of positions: 1, color: silver-colored.

Features

  • Test sockets PSB are used for a reliable test pick-off
  • All test sockets are screwed into the bridge shaft
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes