0205290 | Phoenix Contact
Test connector socket, 1 pole for terminal block, 0205290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 10 days: 1,880 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.5232 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug strip, 0205290, Phoenix Contact
Test plug strip, number of positions: 1, color: silver-colored.
Features
- Test sockets PSB are used for a reliable test pick-off
- With PSB 6/5/6, the test plug with a 4 mm diameter is used
- All test sockets are screwed into the bridge shaft
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test connector socket | |
| Version | 1 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |