0201304 | Phoenix Contact

Test connector socket, 1 pole for terminal block, 0201304

Order No.: 60P2394
EAN: 4017918098179
MPN:
0201304
PSBJ 3/13/4
Series: PSBJ
0201304 Phoenix Contact Terminals Accessories Image 1
0201304 Phoenix Contact Terminals Accessories Image 2
0201304 Phoenix Contact Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available in 10 days: 6,830 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug strip, 0201304, Phoenix Contact

Test plug strip, number of positions: 1, color: silver-colored.

Features

  • Test sockets PSB are used for a reliable test pick-off
  • All test sockets are screwed into the bridge shaft
Technical specifications
Filter Property Value
Product type test connector socket
Version 1 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes