0201113 | Phoenix Contact

Jumper, 2 pole for terminal block, 0201113

Order No.: 60P0805
EAN: 4017918153489
MPN:
0201113
FBI 2-20-EX
Series: FBI
0201113 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Available in 10 days: 460 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.7715 €
50 pcs.
5.4145 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale

Fixed bridge, 0201113, Phoenix Contact

Fixed bridge, number of positions: 2, color: silver-colored.

Technical specifications
Filter Property Value
Product type fixed bridge
Version 2 pole
Suitable for terminal block
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes