3073319 | Phoenix Contact

Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A, 3073319

Order No.: 60P6044
EAN: 4046356344265
MPN:
3073319
UW 4/S
Series: UW
3073319 Phoenix Contact Terminal Blocks Image 1
3073319 Phoenix Contact Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6172 € *
Available: 47 pcs.
Available in 5 Days: 12,050 pcs. - if ordered today
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 3073319, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Tool-free snap-in principle enables easy mounting on the device panel
  • Automatic panel thickness compensation enables universal use
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 32 A
AWG cross-section AWG 24-10
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes