3056996 | Phoenix Contact

Feed through terminal, 1 pole, 0.2-6.0 mm², clamping points: 2, gray, screw connection, 32 A, 3056996

Order No.: 60P6046
EAN: 4046356513876
MPN:
3056996
UW 4-POT-SCM
Series: UW
3056996 Phoenix Contact Terminal Blocks Image 1
3056996 Phoenix Contact Terminal Blocks Image 2
3056996 Phoenix Contact Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5113 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 3056996, Phoenix Contact

Panel feed-through terminal block, connection method: screw connection with tension sleeve, spade connection, number of positions: 1, load current: 18 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: 0 °, width: 8.1 mm.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Automatic panel thickness compensation enables universal use
  • Tool-free snap-in principle enables easy mounting on the device panel
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 0.2-6.0 mm²
Number of terminals 2
Colour gray
Connection screw connection
Rated current 32 A
AWG cross-section AWG 24-10
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes