3056941 | Phoenix Contact

Feed through terminal, 1 pole, 0.2-4.0 mm², clamping points: 2, gray, push-in spring connection, 18 A, 3056941

Order No.: 60P3860
EAN: 4046356485517
MPN:
3056941
PW 4-POT-SCM/S
Series: PW
3056941 Phoenix Contact Terminal Blocks Image 1
3056941 Phoenix Contact Terminal Blocks Image 2
3056941 Phoenix Contact Terminal Blocks Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 3056941, Phoenix Contact

Panel feed-through terminal block, connection method: push-in spring connection, spade connection, number of positions: 1, load current: 18 A, cross section: 0.2 mm² - 4 mm², connection direction of the conductor to plug-in direction: 45 °, width: 8.1 mm.

Features

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Automatic panel thickness compensation enables universal use
  • Tool-free snap-in principle enables easy mounting on the device panel
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 1 pole
Cable cross-section 0.2-4.0 mm²
Number of terminals 2
Colour gray
Connection push-in spring connection
Rated current 18 A
AWG cross-section AWG 24-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes