1821083 | Phoenix Contact

Feed through terminal, 5 pole, 2.5-10 mm², clamping points: 10, gray, push-in spring connection, 41 A, 1821083

Order No.: 60P2056
EAN: 4046356788212
MPN:
1821083
PLW 16-6/ 5-10
Series: PLW
1821083 Phoenix Contact Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.4168 € *
Available: 6 pcs.
Total Price:
29.42 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4168 €
10 pcs.
27.3581 €
25 pcs.
25.1685 €
50 pcs.
22.9075 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 1821083, Phoenix Contact

Panel feed-through terminal block, connection method: push-lock connection, push-in spring connection, number of positions: 5, load current: 41 A, cross section: 2.5 mm² - 10 mm², connection direction of the conductor to plug-in direction: 0 °, width: 74.4 mm.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with or without ferrules
  • Defined contact force ensures that contact remains stable over the long term
  • Time-saving push-in connection when lever is closed
Technical specifications
Filter Property Value
Version feed through terminal
Pin number 5 pole
Cable cross-section 2.5-10 mm²
Number of terminals 10
Colour gray
Connection push-in spring connection
Rated current 41 A
AWG cross-section AWG 14-4
Logistics
Property Value
Customs tariff number 85369010
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes