1821070 | Phoenix Contact
Feed through terminal, 4 pole, 2.5-10 mm², clamping points: 8, gray, push-in spring connection, 41 A, 1821070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Standard delivery time from the manufacturer is: On Request
Terminal block, 1821070, Phoenix Contact
Panel feed-through terminal block, connection method: push-lock connection, push-in spring connection, number of positions: 4, load current: 41 A, cross section: 2.5 mm² - 10 mm², connection direction of the conductor to plug-in direction: 0 °, width: 64.4 mm.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with or without ferrules
- Defined contact force ensures that contact remains stable over the long term
- Time-saving push-in connection when lever is closed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 4 pole | |
| Cable cross-section | 2.5-10 mm² | |
| Number of terminals | 8 | |
| Colour | gray | |
| Connection | push-in spring connection | |
| Rated current | 41 A | |
| AWG cross-section | AWG 14-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |